Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3651D25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3651D25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3651D25 |
Description | RES 3.65K OHM 0.5% 1/16W 0603 |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3651D25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3651D25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3651D25CT-ND | kr 0,37155 | Direct |
| CRT0603-DY-3651ELF | Bourns Inc. | 0 | CRT0603-DY-3651ELF-ND | kr 0,21188 | Direct |
| RR0816P-3651-D-55H | Susumu | 12 748 | RR08P3.65KDCT-ND | kr 0,91000 | Direct |
| RT0603DRD073K65L | YAGEO | 6 865 | 311-2367-1-ND | kr 0,91000 | Direct |
| AT0603BRD073K65L | YAGEO | 0 | AT0603BRD073K65L-ND | kr 0,84204 | Upgrade |










