RN731JTTD3573D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,37155
Datasheet

Direct


Susumu
In Stock: 6 092
Unit Price: kr 0,91000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 44
Unit Price: kr 2,55000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,21757
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,45924
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,25291
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2 890
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 5 234
Unit Price: kr 0,91000
Datasheet
357 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3573D25

DigiKey Part Number
2019-RN731JTTD3573D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3573D25
Description
RES 357K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
357 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3573D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3573D25KOA Speer Electronics, Inc.02019-RN73R1JTTD3573D25CT-NDkr 0,37155Direct
RR0816P-3573-D-54DSusumu6 092RR08P357KDCT-NDkr 0,91000Direct
CPF0603B357KE1TE Connectivity Passive Product441712-CPF0603B357KE1CT-NDkr 2,55000Upgrade
RG1608P-3573-D-T5Susumu0RG1608P-3573-D-T5-NDkr 0,21757Upgrade
RNCF0603BKE357KStackpole Electronics Inc0RNCF0603BKE357K-NDkr 0,58933Upgrade
Obsolete
This product is no longer manufactured. View Substitutes