RN731JTTD34R0F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,48829
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,23428
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,19713
Datasheet

Upgrade


YAGEO
In Stock: 3 699
Unit Price: kr 0,91000
Datasheet
34 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD34R0F100

DigiKey Part Number
2019-RN731JTTD34R0F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD34R0F100
Description
RES 34 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
34 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD34R0F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD34R0F100KOA Speer Electronics, Inc.02019-RN73R1JTTD34R0F100CT-NDkr 0,48829Direct
CPF0603F34RC1TE Connectivity Passive Product0CPF0603F34RC1-NDkr 0,23428Upgrade
MCT06030C3409FP500Vishay0MCT06030C3409FP500-NDkr 0,19713Upgrade
RT0603FRE0734RLYAGEO3 69913-RT0603FRE0734RLCT-NDkr 0,91000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes