RN731JTTD34R0D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,37155
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,21045
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,84204
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,99414
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,25590
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,29566
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,32059
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,32059
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,45924
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,25291
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,16206
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 298
Unit Price: kr 2,74000
Datasheet

Upgrade


YAGEO
In Stock: 2 298
Unit Price: kr 0,91000
Datasheet
34 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD34R0D25

DigiKey Part Number
2019-RN731JTTD34R0D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD34R0D25
Description
RES 34 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
34 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD34R0D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD34R0D25KOA Speer Electronics, Inc.02019-RN73R1JTTD34R0D25CT-NDkr 0,37155Direct
RT0603DRD0734RLYAGEO0RT0603DRD0734RL-NDkr 0,21045Direct
AT0603BRD0734RLYAGEO0AT0603BRD0734RL-NDkr 0,84204Upgrade
AT0603CRD0734RLYAGEO0AT0603CRD0734RL-NDkr 0,99414Upgrade
AT0603DRD0734RLYAGEO0AT0603DRD0734RL-NDkr 0,25590Upgrade
Obsolete
This product is no longer manufactured. View Substitutes