RN731JTTD3402F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,48829
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,17246
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,84204
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,99414
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,25590
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,91457
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 190
Unit Price: kr 2,28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 35 209
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 2,08864
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,45039
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,42315
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1 432
Unit Price: kr 5,29000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,50462
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,21757
Datasheet
34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3402F25

DigiKey Part Number
2019-RN731JTTD3402F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3402F25
Description
RES 34K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3402F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3402F25KOA Speer Electronics, Inc.02019-RN73R1JTTD3402F25CT-NDkr 0,48829Direct
RT0603FRD0734KLYAGEO0RT0603FRD0734KL-NDkr 0,17246Direct
AT0603BRD0734KLYAGEO0AT0603BRD0734KL-NDkr 0,84204Upgrade
AT0603CRD0734KLYAGEO0AT0603CRD0734KL-NDkr 0,99414Upgrade
AT0603DRD0734KLYAGEO0AT0603DRD0734KL-NDkr 0,25590Upgrade
Obsolete
This product is no longer manufactured. View Substitutes