Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3320B25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3320B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3320B25 |
Description | RES 332 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3320B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3320B25 | KOA Speer Electronics, Inc. | 4 890 | 2019-RN73R1JTTD3320B25CT-ND | kr 0,91000 | Direct |
| CPF0603B332RE1 | TE Connectivity Passive Product | 480 | 1712-CPF0603B332RE1CT-ND | kr 2,55000 | Direct |
| MCT06030D3320BP100 | Vishay | 0 | MCT06030D3320BP100-ND | kr 2,08864 | Upgrade |
| MCT06030D3320BP500 | Vishay | 0 | 231221673321-ND | kr 0,47588 | Upgrade |
| RG1608N-3320-B-T5 | Susumu | 0 | RG1608N-3320-B-T5-ND | kr 1,61391 | Upgrade |





