RN731JTTD3300B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 4 935
Unit Price: kr 1,09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 234
Unit Price: kr 2,19000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 540
Unit Price: kr 0,91000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 8,73300
Datasheet

Upgrade


Panasonic Industry
In Stock: 38 275
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 814
Unit Price: kr 3,56000
Datasheet

Upgrade


Vishay
In Stock: 4 762
Unit Price: kr 1,00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,94607
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 3,60025
Datasheet

Upgrade


Susumu
In Stock: 10 036
Unit Price: kr 5,47000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,80475
Datasheet

Upgrade


Susumu
In Stock: 27 995
Unit Price: kr 0,91000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,23461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,67582
Datasheet
330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3300B25

DigiKey Part Number
2019-RN731JTTD3300B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3300B25
Description
RES 330 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3300B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3300B25KOA Speer Electronics, Inc.4 9352019-RN73R1JTTD3300B25CT-NDkr 1,09000Direct
CPF0603B330RE1TE Connectivity Passive Product234A103085CT-NDkr 2,19000Direct
RNCF0603BTE330RStackpole Electronics Inc9 540738-RNCF0603BTE330RCT-NDkr 0,91000Direct
7-1879359-9TE Connectivity Passive Product07-1879359-9-NDkr 8,73300Upgrade
ERA-3AEB331VPanasonic Industry38 275P330DBCT-NDkr 0,91000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes