0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z2BTTDD

DigiKey Part Number
2019-RK73Z2BTTDDTR-ND - Tape & Reel (TR)
2019-RK73Z2BTTDDCT-ND - Cut Tape (CT)
2019-RK73Z2BTTDDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z2BTTDD
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 690
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21000kr 2,10
25kr 0,17160kr 4,29
50kr 0,14960kr 7,48
100kr 0,13050kr 13,05
250kr 0,11020kr 27,55
500kr 0,09744kr 48,72
1 000kr 0,08649kr 86,49
5 000kr 0,06698kr 334,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06058kr 605,80
20 000kr 0,05514kr 1 102,80
30 000kr 0,05234kr 1 570,20
50 000kr 0,04918kr 2 459,00
70 000kr 0,04729kr 3 310,30
100 000kr 0,04545kr 4 545,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750