
RK73H3ATTE75R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE75R0FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE75R0FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE75R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE75R0F |
Description | RES 75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE75R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,51400 | kr 15,14 |
| 25 | kr 1,22240 | kr 30,56 |
| 50 | kr 1,06020 | kr 53,01 |
| 100 | kr 0,92960 | kr 92,96 |
| 250 | kr 0,79880 | kr 199,70 |
| 500 | kr 0,72346 | kr 361,73 |
| 1 000 | kr 0,66371 | kr 663,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,57838 | kr 2 313,52 |
| 8 000 | kr 0,54832 | kr 4 386,56 |
| 12 000 | kr 0,53368 | kr 6 404,16 |
| 20 000 | kr 0,51780 | kr 10 356,00 |
| 28 000 | kr 0,50871 | kr 14 243,88 |
| 40 000 | kr 0,50011 | kr 20 004,40 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

