
LE UW Q9WP-5N8N-HM-0-A40-R18B-Z-AL | |
|---|---|
DigiKey Part Number | 475-LEUWQ9WP-5N8N-HM-0-A40-R18B-Z-AL-ND |
Manufacturer | |
Manufacturer Product Number | LE UW Q9WP-5N8N-HM-0-A40-R18B-Z-AL |
Description | LED OSTAR LE UW SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR White 3.4V 1.4A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Thermal Resistance of Package | 6.7°C/W |

