
RK73H2ETTD1402F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1402FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1402FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1402FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1402F |
Description | RES 14K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1402F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 0,88500 | kr 8,85 |
| 25 | kr 0,70080 | kr 17,52 |
| 50 | kr 0,59660 | kr 29,83 |
| 100 | kr 0,51360 | kr 51,36 |
| 250 | kr 0,42988 | kr 107,47 |
| 500 | kr 0,38190 | kr 190,95 |
| 1 000 | kr 0,34385 | kr 343,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,30000 | kr 1 500,00 |
| 10 000 | kr 0,28124 | kr 2 812,40 |
| 15 000 | kr 0,27209 | kr 4 081,35 |
| 25 000 | kr 0,26219 | kr 6 554,75 |
| 35 000 | kr 0,25652 | kr 8 978,20 |
| 50 000 | kr 0,25116 | kr 12 558,00 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

