
RK73H2BTTD3R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R00FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R00FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R00F |
Description | RES 3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,41500 | kr 4,15 |
| 25 | kr 0,31360 | kr 7,84 |
| 50 | kr 0,25840 | kr 12,92 |
| 100 | kr 0,21410 | kr 21,41 |
| 250 | kr 0,17124 | kr 42,81 |
| 500 | kr 0,14652 | kr 73,26 |
| 1 000 | kr 0,12705 | kr 127,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,09622 | kr 481,10 |
| 10 000 | kr 0,08729 | kr 872,90 |
| 15 000 | kr 0,08294 | kr 1 244,10 |
| 25 000 | kr 0,07824 | kr 1 956,00 |
| 35 000 | kr 0,07555 | kr 2 644,25 |
| 50 000 | kr 0,07301 | kr 3 650,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

