
RK73H2BTTD3R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R00FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R00FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R00F |
Description | RES 3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R00F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-073RL | YAGEO | 5 717 | YAG3877CT-ND | kr 1,46000 | Direct |
| CRCW12063R00FKEA | Vishay Dale | 8 258 | 541-3.00FFCT-ND | kr 1,19000 | Parametric Equivalent |
| RMCF1206FT3R00 | Stackpole Electronics Inc | 1 855 | RMCF1206FT3R00CT-ND | kr 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,41100 | kr 4,11 |
| 25 | kr 0,31000 | kr 7,75 |
| 50 | kr 0,25540 | kr 12,77 |
| 100 | kr 0,21170 | kr 21,17 |
| 250 | kr 0,16932 | kr 42,33 |
| 500 | kr 0,14488 | kr 72,44 |
| 1 000 | kr 0,12563 | kr 125,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,09514 | kr 475,70 |
| 10 000 | kr 0,08631 | kr 863,10 |
| 15 000 | kr 0,08201 | kr 1 230,15 |
| 25 000 | kr 0,07736 | kr 1 934,00 |
| 35 000 | kr 0,07470 | kr 2 614,50 |
| 50 000 | kr 0,07218 | kr 3 609,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

