37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD37R4F

DigiKey Part Number
2019-RK73H2BTTD37R4FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD37R4FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD37R4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD37R4F
Description
RES 37.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD37R4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 753
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,37400kr 3,74
25kr 0,28480kr 7,12
50kr 0,23180kr 11,59
100kr 0,19160kr 19,16
250kr 0,15252kr 38,13
500kr 0,13010kr 65,05
1 000kr 0,11231kr 112,31
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,08424kr 421,20
10 000kr 0,07611kr 761,10
15 000kr 0,07216kr 1 082,40
25 000kr 0,06788kr 1 697,00
35 000kr 0,06543kr 2 290,05
50 000kr 0,06312kr 3 156,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750