
RK73H2BTTD2943F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2943FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2943FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2943FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2943F |
Description | RES 294K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2943F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,37800 | kr 3,78 |
| 25 | kr 0,28800 | kr 7,20 |
| 50 | kr 0,23440 | kr 11,72 |
| 100 | kr 0,19380 | kr 19,38 |
| 250 | kr 0,15428 | kr 38,57 |
| 500 | kr 0,13158 | kr 65,79 |
| 1 000 | kr 0,11358 | kr 113,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,08520 | kr 426,00 |
| 10 000 | kr 0,07697 | kr 769,70 |
| 15 000 | kr 0,07298 | kr 1 094,70 |
| 25 000 | kr 0,06865 | kr 1 716,25 |
| 35 000 | kr 0,06618 | kr 2 316,30 |
| 50 000 | kr 0,06384 | kr 3 192,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

