Parametric Equivalent

RK73H1JTTD59R0D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD59R0DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD59R0DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD59R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD59R0D |
Description | RES 59 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD59R0D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3ED59R0V | Panasonic Industry | 0 | 10-ERJ-H3ED59R0VTR-ND | kr 0,37916 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,30325 | kr 1 516,25 |
| Unit Price without VAT: | kr 0,30325 |
|---|---|
| Unit Price with VAT: | kr 0,37906 |


