
RK73H1JTTD4020F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4020FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4020FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4020F |
Description | RES 402 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4020F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,24600 | kr 2,46 |
| 25 | kr 0,18240 | kr 4,56 |
| 50 | kr 0,14780 | kr 7,39 |
| 100 | kr 0,11950 | kr 11,95 |
| 250 | kr 0,09268 | kr 23,17 |
| 500 | kr 0,07754 | kr 38,77 |
| 1 000 | kr 0,06578 | kr 65,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,04702 | kr 235,10 |
| 10 000 | kr 0,04162 | kr 416,20 |
| 15 000 | kr 0,03900 | kr 585,00 |
| 25 000 | kr 0,03617 | kr 904,25 |
| 35 000 | kr 0,03455 | kr 1 209,25 |
| 50 000 | kr 0,03303 | kr 1 651,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

