20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2052F

DigiKey Part Number
2019-RK73H1JTTD2052FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2052FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2052FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2052F
Description
RES 20.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2052F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0720K5LYAGEO20 66513-AC0603FR-0720K5LCT-NDkr 0,91000Direct
CRCW060320K5FKEAVishay Dale32 259541-20.5KHCT-NDkr 0,91000Direct
In-Stock: 22 161
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,24600kr 2,46
25kr 0,18240kr 4,56
50kr 0,14780kr 7,39
100kr 0,11950kr 11,95
250kr 0,09268kr 23,17
500kr 0,07754kr 38,77
1 000kr 0,06578kr 65,78
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,04702kr 235,10
10 000kr 0,04162kr 416,20
15 000kr 0,03900kr 585,00
25 000kr 0,03617kr 904,25
35 000kr 0,03455kr 1 209,25
50 000kr 0,03303kr 1 651,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750