
RK73H1JRTTD4751F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD4751FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD4751FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD4751FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD4751F |
Description | RES 4.75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD4751F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,56600 | kr 5,66 |
| 25 | kr 0,43440 | kr 10,86 |
| 50 | kr 0,36300 | kr 18,15 |
| 100 | kr 0,30560 | kr 30,56 |
| 250 | kr 0,24816 | kr 62,04 |
| 500 | kr 0,21548 | kr 107,74 |
| 1 000 | kr 0,18976 | kr 189,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,14871 | kr 743,55 |
| 10 000 | kr 0,13678 | kr 1 367,80 |
| 15 000 | kr 0,13098 | kr 1 964,70 |
| 25 000 | kr 0,12470 | kr 3 117,50 |
| 35 000 | kr 0,12111 | kr 4 238,85 |
| 50 000 | kr 0,11771 | kr 5 885,50 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

