
RK73H1HTTC2490F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2490FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2490FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2490F |
Description | RES 249 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2490F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,41500 | kr 4,15 |
| 25 | kr 0,31760 | kr 7,94 |
| 50 | kr 0,26020 | kr 13,01 |
| 100 | kr 0,21780 | kr 21,78 |
| 250 | kr 0,17420 | kr 43,55 |
| 500 | kr 0,14966 | kr 74,83 |
| 1 000 | kr 0,13019 | kr 130,19 |
| 5 000 | kr 0,09928 | kr 496,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,07007 | kr 700,70 |
| 20 000 | kr 0,06930 | kr 1 386,00 |
| 30 000 | kr 0,06890 | kr 2 067,00 |
| 50 000 | kr 0,06844 | kr 3 422,00 |
| 70 000 | kr 0,06817 | kr 4 771,90 |
| 100 000 | kr 0,06790 | kr 6 790,00 |
| 120 000 | kr 0,06777 | kr 8 132,40 |
| 240 000 | kr 0,06733 | kr 16 159,20 |
| 250 000 | kr 0,06730 | kr 16 825,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

