16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1652F

DigiKey Part Number
2019-RK73H1HTTC1652FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1652FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1652FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1652F
Description
RES 16.5K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1652F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,41500kr 4,15
25kr 0,31760kr 7,94
50kr 0,26020kr 13,01
100kr 0,21780kr 21,78
250kr 0,17420kr 43,55
500kr 0,14966kr 74,83
1 000kr 0,13019kr 130,19
5 000kr 0,11039kr 551,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,08971kr 897,10
20 000kr 0,06930kr 1 386,00
30 000kr 0,06890kr 2 067,00
50 000kr 0,06844kr 3 422,00
70 000kr 0,06817kr 4 771,90
100 000kr 0,06790kr 6 790,00
120 000kr 0,06777kr 8 132,40
240 000kr 0,06733kr 16 159,20
250 000kr 0,06730kr 16 825,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000