0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1ETTP

DigiKey Part Number
2019-RK73Z1ETTPTR-ND - Tape & Reel (TR)
2019-RK73Z1ETTPCT-ND - Cut Tape (CT)
2019-RK73Z1ETTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1ETTP
Description
RES 0 OHM JUMPER 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73Z1ETTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 026 758
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21000kr 2,10
25kr 0,15320kr 3,83
50kr 0,12040kr 6,02
100kr 0,09760kr 9,76
250kr 0,07516kr 18,79
500kr 0,06240kr 31,20
1 000kr 0,05237kr 52,37
5 000kr 0,03671kr 183,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,03037kr 303,70
20 000kr 0,02701kr 540,20
30 000kr 0,02538kr 761,40
50 000kr 0,02361kr 1 180,50
70 000kr 0,02260kr 1 582,00
100 000kr 0,02165kr 2 165,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750