
RK73H1ETTP3163F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3163FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3163FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3163FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3163F |
Description | RES 316K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3163F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,25500 | kr 2,55 |
| 25 | kr 0,18960 | kr 4,74 |
| 50 | kr 0,15320 | kr 7,66 |
| 100 | kr 0,12500 | kr 12,50 |
| 250 | kr 0,09708 | kr 24,27 |
| 500 | kr 0,08120 | kr 40,60 |
| 1 000 | kr 0,06888 | kr 68,88 |
| 5 000 | kr 0,04950 | kr 247,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04390 | kr 439,00 |
| 20 000 | kr 0,03947 | kr 789,40 |
| 30 000 | kr 0,03731 | kr 1 119,30 |
| 50 000 | kr 0,03498 | kr 1 749,00 |
| 70 000 | kr 0,03365 | kr 2 355,50 |
| 100 000 | kr 0,03239 | kr 3 239,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

