309 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP3093F

DigiKey Part Number
2019-RK73H1ETTP3093FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP3093FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP3093FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP3093F
Description
RES 309K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
309 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP3093F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402309KFKEDVishay Dale425 633541-309KLCT-NDkr 0,08000Similar
In-Stock: 15 649
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,25500kr 2,55
25kr 0,18960kr 4,74
50kr 0,15320kr 7,66
100kr 0,12500kr 12,50
250kr 0,09708kr 24,27
500kr 0,08120kr 40,60
1 000kr 0,06888kr 68,88
5 000kr 0,04950kr 247,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04390kr 439,00
20 000kr 0,03947kr 789,40
30 000kr 0,03731kr 1 119,30
50 000kr 0,03498kr 1 749,00
70 000kr 0,03365kr 2 355,50
100 000kr 0,03239kr 3 239,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750