
RK73G2BTTD2000F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD2000FTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD2000FCT-ND - Cut Tape (CT) 2019-RK73G2BTTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD2000F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD2000F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,99400 | kr 9,94 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,62760 | kr 31,38 |
| 100 | kr 0,53100 | kr 53,10 |
| 250 | kr 0,51344 | kr 128,36 |
| 500 | kr 0,47750 | kr 238,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,34883 | kr 1 744,15 |
| 10 000 | kr 0,32819 | kr 3 281,90 |
| 15 000 | kr 0,31814 | kr 4 772,10 |
| 25 000 | kr 0,30725 | kr 7 681,25 |
| 35 000 | kr 0,30101 | kr 10 535,35 |
| 50 000 | kr 0,29511 | kr 14 755,50 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

