
RK73G1ETTP2403D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2403DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2403DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2403DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2403D |
Description | RES 240K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2403D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,21300 | kr 12,13 |
| 25 | kr 0,97440 | kr 24,36 |
| 50 | kr 0,83560 | kr 41,78 |
| 100 | kr 0,72620 | kr 72,62 |
| 250 | kr 0,61708 | kr 154,27 |
| 500 | kr 0,55396 | kr 276,98 |
| 1 000 | kr 0,50387 | kr 503,87 |
| 5 000 | kr 0,42390 | kr 2 119,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,40059 | kr 4 005,90 |
| 20 000 | kr 0,38204 | kr 7 640,80 |
| 30 000 | kr 0,37300 | kr 11 190,00 |
| 50 000 | kr 0,36320 | kr 18 160,00 |
| 70 000 | kr 0,35759 | kr 25 031,30 |
| 100 000 | kr 0,35228 | kr 35 228,00 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

