
RK73G1ETTP1272F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1272FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1272FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1272FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1272F |
Description | RES 12.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1272F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,04900 | kr 10,49 |
| 25 | kr 0,83560 | kr 20,89 |
| 50 | kr 0,71340 | kr 35,67 |
| 100 | kr 0,61670 | kr 61,67 |
| 250 | kr 0,52000 | kr 130,00 |
| 500 | kr 0,46400 | kr 232,00 |
| 1 000 | kr 0,41966 | kr 419,66 |
| 5 000 | kr 0,34883 | kr 1 744,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,32819 | kr 3 281,90 |
| 20 000 | kr 0,31178 | kr 6 235,60 |
| 30 000 | kr 0,30378 | kr 9 113,40 |
| 50 000 | kr 0,29511 | kr 14 755,50 |
| 70 000 | kr 0,29014 | kr 20 309,80 |
| 100 000 | kr 0,28545 | kr 28 545,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

