47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTDD473J

DigiKey Part Number
2019-RK73B2ATTDD473JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTDD473JCT-ND - Cut Tape (CT)
2019-RK73B2ATTDD473JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTDD473J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 849
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,27400kr 2,74
25kr 0,20440kr 5,11
50kr 0,16420kr 8,21
100kr 0,13500kr 13,50
250kr 0,10508kr 26,27
500kr 0,08832kr 44,16
1 000kr 0,07517kr 75,17
5 000kr 0,05437kr 271,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04840kr 484,00
20 000kr 0,04365kr 873,00
30 000kr 0,04135kr 1 240,50
50 000kr 0,03885kr 1 942,50
70 000kr 0,03743kr 2 620,10
100 000kr 0,03608kr 3 608,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750