Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RK73B1JTTD240G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD240GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD240GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD240GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD240G |
Description | RES 24 OHM 2% 1/8W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD240G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD24R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JTTD24R0DCT-ND | kr 0,30325 | Parametric Equivalent |
| CRG0603F24R | TE Connectivity Passive Product | 0 | CRG0603F24R-ND | kr 0,03790 | Upgrade |
| ERJ-3EKF24R0V | Panasonic Industry | 44 337 | P24.0HCT-ND | kr 0,91000 | Upgrade |
| RC0603FR-0724RL | YAGEO | 114 744 | 311-24.0HRCT-ND | kr 0,91000 | Upgrade |
| RC1608F240CS | Samsung Electro-Mechanics | 0 | 1276-4514-2-ND | kr 0,07841 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10811 | kr 540,55 |
| Unit Price without VAT: | kr 0,10811 |
|---|---|
| Unit Price with VAT: | kr 0,13514 |








