RK73B2BTTD431G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,42090
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,34681
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,46132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,08970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,21965
Datasheet
430 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD431G

DigiKey Part Number
2019-RK73B2BTTD431GTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD431GCT-ND - Cut Tape (CT)
2019-RK73B2BTTD431GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD431G
Description
RES 430 OHM 2% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
430 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD431G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G2BTTD4300DKOA Speer Electronics, Inc.02019-RK73G2BTTD4300DTR-NDkr 0,42090Parametric Equivalent
RK73G2BTTD4300FKOA Speer Electronics, Inc.02019-RK73G2BTTD4300FTR-NDkr 0,34681Parametric Equivalent
RK73H2BTTD4300DKOA Speer Electronics, Inc.02019-RK73H2BTTD4300DCT-NDkr 0,46132Parametric Equivalent
CRCW1206430RFKEBVishay Dale0CRCW1206430RFKEB-NDkr 0,08970Parametric Equivalent
CRCW1206430RFKTAVishay Dale0CRCW1206430RFKTA-NDkr 0,21965Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12435kr 621,75
Manufacturers Standard Package
Unit Price without VAT:kr 0,12435
Unit Price with VAT:kr 0,15544