RK73B1HTTC183J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,05815
Datasheet

Direct


Vishay Dale
In Stock: 1 560
Unit Price: kr 0,91000
Datasheet

Direct


Panasonic Industry
In Stock: 53 892
Unit Price: kr 0,91000
Datasheet

Direct


YAGEO
In Stock: 476
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay Dale
In Stock: 52 888
Unit Price: kr 2,01000
Datasheet

Upgrade


Vishay Dale
In Stock: 37 331
Unit Price: kr 0,91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 66 386
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 28 407
Unit Price: kr 0,91000
Datasheet
18 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC183J

DigiKey Part Number
2019-RK73B1HTTC183JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC183JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC183JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC183J
Description
RES 18K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
18 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC183J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,32800kr 3,28
25kr 0,24800kr 6,20
50kr 0,20440kr 10,22
100kr 0,16790kr 16,79
250kr 0,13284kr 33,21
500kr 0,11312kr 56,56
1 000kr 0,10975kr 109,75
5 000kr 0,07247kr 362,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06919kr 691,90
20 000kr 0,06314kr 1 262,80
30 000kr 0,06020kr 1 806,00
50 000kr 0,05701kr 2 850,50
70 000kr 0,05519kr 3 863,30
100 000kr 0,05346kr 5 346,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750