
RK73B1ETTP561J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP561JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP561JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP561JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP561J |
Description | RES 560 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP561J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21000 | kr 2,10 |
| 25 | kr 0,15320 | kr 3,83 |
| 50 | kr 0,12040 | kr 6,02 |
| 100 | kr 0,09760 | kr 9,76 |
| 250 | kr 0,07516 | kr 18,79 |
| 500 | kr 0,06240 | kr 31,20 |
| 1 000 | kr 0,05237 | kr 52,37 |
| 5 000 | kr 0,03671 | kr 183,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03220 | kr 322,00 |
| 20 000 | kr 0,02863 | kr 572,60 |
| 30 000 | kr 0,02690 | kr 807,00 |
| 50 000 | kr 0,02503 | kr 1 251,50 |
| 70 000 | kr 0,02396 | kr 1 677,20 |
| 100 000 | kr 0,02295 | kr 2 295,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

