
MOSX1CT528R5R1J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R5R1JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R5R1JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R5R1J |
Description | RES 5.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,39600 | kr 13,96 |
| 25 | kr 1,17880 | kr 29,47 |
| 50 | kr 1,04000 | kr 52,00 |
| 100 | kr 0,92330 | kr 92,33 |
| 250 | kr 0,79408 | kr 198,52 |
| 500 | kr 0,71324 | kr 356,62 |
| 1 000 | kr 0,64436 | kr 644,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,53614 | kr 2 144,56 |
| 8 000 | kr 0,49388 | kr 3 951,04 |
| 12 000 | kr 0,47217 | kr 5 666,04 |
| 20 000 | kr 0,44760 | kr 8 952,00 |
| 28 000 | kr 0,43297 | kr 12 123,16 |
| 40 000 | kr 0,41866 | kr 16 746,40 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

