220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX1/2CT52AR22J

DigiKey Part Number
2019-MOSX1/2CT52AR22JTR-ND - Tape & Reel (TR)
2019-MOSX1/2CT52AR22JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX1/2CT52AR22J
Description
RESISTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.244" L (2.50mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,14000kr 11,40
25kr 0,95960kr 23,99
50kr 0,84660kr 42,33
100kr 0,75080kr 75,08
250kr 0,64408kr 161,02
500kr 0,57712kr 288,56
1 000kr 0,52047kr 520,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,47217kr 944,34
4 000kr 0,43116kr 1 724,64
6 000kr 0,41007kr 2 460,42
10 000kr 0,38622kr 3 862,20
14 000kr 0,37200kr 5 208,00
20 000kr 0,35811kr 7 162,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500