
MF1/4DCT52R3160F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3160FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3160FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3160F |
Description | RES 316 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,53800 | kr 5,38 |
| 25 | kr 0,45240 | kr 11,31 |
| 50 | kr 0,39600 | kr 19,80 |
| 100 | kr 0,34940 | kr 34,94 |
| 250 | kr 0,29740 | kr 74,35 |
| 500 | kr 0,26476 | kr 132,38 |
| 1 000 | kr 0,23693 | kr 236,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,18744 | kr 937,20 |
| 10 000 | kr 0,17124 | kr 1 712,40 |
| 15 000 | kr 0,16292 | kr 2 443,80 |
| 25 000 | kr 0,15350 | kr 3 837,50 |
| 35 000 | kr 0,14789 | kr 5 176,15 |
| 50 000 | kr 0,14241 | kr 7 120,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

