12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1202F

DigiKey Part Number
2019-MF1/4DCT52R1202FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1202FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1202F
Description
RES 12K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 048
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,53800kr 5,38
25kr 0,45240kr 11,31
50kr 0,39600kr 19,80
100kr 0,34940kr 34,94
250kr 0,29740kr 74,35
500kr 0,26476kr 132,38
1 000kr 0,23693kr 236,93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,18744kr 937,20
10 000kr 0,17124kr 1 712,40
15 000kr 0,16292kr 2 443,80
25 000kr 0,15350kr 3 837,50
35 000kr 0,14789kr 5 176,15
50 000kr 0,14241kr 7 120,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750