36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R3652F

DigiKey Part Number
2019-MF1/4CCT52R3652FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R3652FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R3652F
Description
RES 36.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,74800kr 7,48
25kr 0,63120kr 15,78
50kr 0,55460kr 27,73
100kr 0,48990kr 48,99
250kr 0,41820kr 104,55
500kr 0,37332kr 186,66
1 000kr 0,33527kr 335,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,26733kr 1 336,65
10 000kr 0,24511kr 2 451,10
15 000kr 0,23370kr 3 505,50
25 000kr 0,22078kr 5 519,50
35 000kr 0,21308kr 7 457,80
50 000kr 0,20556kr 10 278,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750