
CFS1/2CT26A222J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2CT26A222JCT-ND - Cut Tape (CT) 2019-CFS1/2CT26A222JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFS1/2CT26A222J |
Description | RES 2.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.112" Dia x 0.248" L (2.85mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,26800 | kr 12,68 |
| 25 | kr 1,06560 | kr 26,64 |
| 50 | kr 0,93960 | kr 46,98 |
| 100 | kr 0,83290 | kr 83,29 |
| 250 | kr 0,71600 | kr 179,00 |
| 500 | kr 0,64226 | kr 321,13 |
| 1 000 | kr 0,57968 | kr 579,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,52641 | kr 1 052,82 |
| 4 000 | kr 0,48115 | kr 1 924,60 |
| 6 000 | kr 0,45790 | kr 2 747,40 |
| 10 000 | kr 0,43159 | kr 4 315,90 |
| 14 000 | kr 0,41590 | kr 5 822,60 |
| 20 000 | kr 0,40058 | kr 8 011,60 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

