
CF1/2C224J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C224J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C224J |
Description | RES 220K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,79400 | kr 7,94 |
| 25 | kr 0,66400 | kr 16,60 |
| 50 | kr 0,58380 | kr 29,19 |
| 100 | kr 0,51640 | kr 51,64 |
| 250 | kr 0,44120 | kr 110,30 |
| 500 | kr 0,39394 | kr 196,97 |
| 1 000 | kr 0,35398 | kr 353,98 |
| 5 000 | kr 0,28256 | kr 1 412,80 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

