2225Y2500334KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 62,56822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 69,60360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 55,19128
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 26,45188
Datasheet
0.33 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500334KDT

DigiKey Part Number
2225Y2500334KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500334KDT
Description
CAP CER 0.33UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500334KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500334JDTKnowles Syfer02225Y2500334JDT-NDkr 62,56822Upgrade
2225Y5000334JDTKnowles Syfer02225Y5000334JDT-NDkr 69,60360Upgrade
2225Y5000334KDTKnowles Syfer02225Y5000334KDT-NDkr 55,19128Upgrade
2225Y2500334KXTKnowles Syfer02225Y2500334KXT-NDkr 26,45188Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 49,63586kr 24 817,93
Manufacturers Standard Package
Unit Price without VAT:kr 49,63586
Unit Price with VAT:kr 62,04483