
2220Y1000105KXT | |
|---|---|
DigiKey Part Number | 1608-1429-2-ND - Tape & Reel (TR) 1608-1429-1-ND - Cut Tape (CT) 1608-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1000105KXT |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,86000 | kr 38,86 |
| 10 | kr 27,67000 | kr 276,70 |
| 50 | kr 23,21640 | kr 1 160,82 |
| 100 | kr 21,83890 | kr 2 183,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 19,50720 | kr 9 753,60 |
| 1 000 | kr 18,78510 | kr 18 785,10 |
| 1 500 | kr 18,42331 | kr 27 634,97 |
| 2 500 | kr 18,02228 | kr 45 055,70 |
| 3 500 | kr 17,78785 | kr 62 257,47 |
| 5 000 | kr 17,56219 | kr 87 810,95 |
| Unit Price without VAT: | kr 38,86000 |
|---|---|
| Unit Price with VAT: | kr 48,57500 |

