1812Y3K00222MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 12,64718
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 12,64718
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 13,25934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 12,64718
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 12,64718
Datasheet
2200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y3K00222MXT

DigiKey Part Number
1812Y3K00222MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y3K00222MXT
Description
CAP CER 2200PF 3KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y3K00222MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y3K00222JXTKnowles Syfer01812Y3K00222JXT-NDkr 12,64718Upgrade
1812Y3K00222KXTKnowles Syfer01812Y3K00222KXT-NDkr 12,64718Upgrade
1812Y4K00222JXTKnowles Syfer01812Y4K00222JXT-NDkr 13,25934Upgrade
1812Y4K00222KXTKnowles Syfer01812Y4K00222KXT-NDkr 12,64718Upgrade
1812Y4K00222MXTKnowles Syfer01812Y4K00222MXT-NDkr 12,64718Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 12,64718kr 6 323,59
Manufacturers Standard Package
Unit Price without VAT:kr 12,64718
Unit Price with VAT:kr 15,80898