
1808YA250471KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250471KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250471KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250471KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250471KSTSYX |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,97000 | kr 16,97 |
| 10 | kr 11,37700 | kr 113,77 |
| 50 | kr 9,14320 | kr 457,16 |
| 100 | kr 8,45440 | kr 845,44 |
| 500 | kr 7,29046 | kr 3 645,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 6,74975 | kr 10 124,62 |
| 3 000 | kr 6,48503 | kr 19 455,09 |
| 4 500 | kr 6,35237 | kr 28 585,66 |
| 7 500 | kr 6,20531 | kr 46 539,82 |
| 10 500 | kr 6,11935 | kr 64 253,17 |
| 15 000 | kr 6,03663 | kr 90 549,45 |
| Unit Price without VAT: | kr 16,97000 |
|---|---|
| Unit Price with VAT: | kr 21,21250 |


