1808Y5000222JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 61,80809
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 29,98283
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 18,19985
Datasheet
2200 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000222JDT

DigiKey Part Number
1808Y5000222JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000222JDT
Description
CAP CER 2200PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000222JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000222FFTKnowles Syfer01808Y5000222FFT-NDkr 61,80809Similar
1808Y5000222GFTKnowles Syfer01808Y5000222GFT-NDkr 29,98283Similar
1808Y5000222JFTKnowles Syfer01808Y5000222JFT-NDkr 18,19985Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 9,66477kr 14 497,16
Manufacturers Standard Package
Unit Price without VAT:kr 9,66477
Unit Price with VAT:kr 12,08096