
1410J0500334MXTE03 | |
|---|---|
DigiKey Part Number | 1410J0500334MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410J0500334MXTE03 |
Description | CAP PASSTHRU 0.33UF 20% 50V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Feed Through Capacitor 50V |
Datasheet | Datasheet |
EDA/CAD Models | 1410J0500334MXTE03 Models |
Category | Voltage - Rated 50V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount, MLCC |
Type Pass Through | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance 0.33 µF | Height (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 25,94409 | kr 51 888,18 |
| Unit Price without VAT: | kr 25,94409 |
|---|---|
| Unit Price with VAT: | kr 32,43011 |

