


1210Y6300103KST | |
|---|---|
DigiKey Part Number | 1608-1112-2-ND - Tape & Reel (TR) 1608-1112-1-ND - Cut Tape (CT) 1608-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y6300103KST |
Description | CAP CER 10000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,86000 | kr 10,86 |
| 10 | kr 7,05200 | kr 70,52 |
| 50 | kr 5,53400 | kr 276,70 |
| 100 | kr 5,06610 | kr 506,61 |
| 500 | kr 4,27380 | kr 2 136,90 |
| 1 000 | kr 4,02885 | kr 4 028,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,82719 | kr 7 654,38 |
| 4 000 | kr 3,66117 | kr 14 644,68 |
| 6 000 | kr 3,57800 | kr 21 468,00 |
| 10 000 | kr 3,48582 | kr 34 858,20 |
| 14 000 | kr 3,43190 | kr 48 046,60 |
| 20 000 | kr 3,38004 | kr 67 600,80 |
| Unit Price without VAT: | kr 10,86000 |
|---|---|
| Unit Price with VAT: | kr 13,57500 |

