Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0630105MXT | |
|---|---|
DigiKey Part Number | 1210Y0630105MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630105MXT |
Description | CAP CER 1UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630105MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630105JXT | Knowles Syfer | 0 | 1210Y0630105JXT-ND | kr 6,24527 | Upgrade |
| 1210Y0630105KXT | Knowles Syfer | 0 | 1210Y0630105KXT-ND | kr 4,88665 | Upgrade |
| C1210X105K1RACTU | KEMET | 2 838 | 399-C1210X105K1RACTUCT-ND | kr 19,89000 | Upgrade |
| C1210X105M1RACTU | KEMET | 1 300 | 399-C1210X105M1RACTUCT-ND | kr 19,89000 | Upgrade |
| CS1210KKX7R0BB105 | YAGEO | 3 983 | 13-CS1210KKX7R0BB105CT-ND | kr 8,21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,83762 | kr 9 675,24 |
| Unit Price without VAT: | kr 4,83762 |
|---|---|
| Unit Price with VAT: | kr 6,04703 |




