Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

1210Y0160105KDT | |
|---|---|
DigiKey Part Number | 1210Y0160105KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0160105KDT |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0160105KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0160105JDT | Knowles Syfer | 0 | 1210Y0160105JDT-ND | kr 45,83619 | Upgrade |
| 1210Y0250105JDT | Knowles Syfer | 0 | 1210Y0250105JDT-ND | kr 45,83619 | Upgrade |
| 1210Y0250105KDT | Knowles Syfer | 0 | 1210Y0250105KDT-ND | kr 35,52768 | Upgrade |
| 1210Y0500105JDT | Knowles Syfer | 0 | 1210Y0500105JDT-ND | kr 43,87098 | Upgrade |
| 1210Y0500105KDT | Knowles Syfer | 4 000 | 1608-1210Y0500105KDTCT-ND | kr 68,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 35,52768 | kr 71 055,36 |
| Unit Price without VAT: | kr 35,52768 |
|---|---|
| Unit Price with VAT: | kr 44,40960 |



