Parametric Equivalent
Similar

1210J2K00182JXT | |
|---|---|
DigiKey Part Number | 1210J2K00182JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2K00182JXT |
Description | CAP CER 1800PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00182JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00182JXT | Knowles Syfer | 0 | 1210Y2K00182JXT-ND | kr 6,17146 | Parametric Equivalent |
| C1210C182JGRACTU | KEMET | 488 | 399-C1210C182JGRACTUCT-ND | kr 14,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,24240 | kr 6 484,80 |
| Unit Price without VAT: | kr 3,24240 |
|---|---|
| Unit Price with VAT: | kr 4,05300 |



