Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0160105MDT | |
|---|---|
DigiKey Part Number | 1210J0160105MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160105MDT |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160105MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0160105JDT | Knowles Syfer | 0 | 1210J0160105JDT-ND | kr 45,85717 | Upgrade |
| 1210J0160105KDT | Knowles Syfer | 0 | 1210J0160105KDT-ND | kr 35,54419 | Upgrade |
| 1210J0250105JDT | Knowles Syfer | 0 | 1210J0250105JDT-ND | kr 45,85717 | Upgrade |
| 1210J0250105KDT | Knowles Syfer | 0 | 1210J0250105KDT-ND | kr 35,54419 | Upgrade |
| 1210J0250105MDT | Knowles Syfer | 0 | 1210J0250105MDT-ND | kr 35,17028 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 35,17028 | kr 70 340,56 |
| Unit Price without VAT: | kr 35,17028 |
|---|---|
| Unit Price with VAT: | kr 43,96285 |


